Part Details for M58LW128H115ZA6E by Numonyx Memory Solutions
Overview of M58LW128H115ZA6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M58LW128H115ZA6E
M58LW128H115ZA6E CAD Models
M58LW128H115ZA6E Part Data Attributes
|
M58LW128H115ZA6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LW128H115ZA6E
Numonyx Memory Solutions
Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LW128H115ZA6E
This table gives cross-reference parts and alternative options found for M58LW128H115ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW128H115ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW128H115ZA1T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA6E vs M58LW128H115ZA1T |
M58LW128H115ZA6T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA6E vs M58LW128H115ZA6T |
RC28F128K3C115 | Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64 | Intel Corporation | M58LW128H115ZA6E vs RC28F128K3C115 |
M58LW128H115ZA6 | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA6E vs M58LW128H115ZA6 |
M58LW128H115ZA1E | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA6E vs M58LW128H115ZA1E |
M58LW128H115ZA1F | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | M58LW128H115ZA6E vs M58LW128H115ZA1F |
M58LW128H115ZA1F | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA6E vs M58LW128H115ZA1F |
M58LW128H115ZA1T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA6E vs M58LW128H115ZA1T |
M58LW128H115ZA6T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA6E vs M58LW128H115ZA6T |
M58LW128H115ZA1 | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA6E vs M58LW128H115ZA1 |