Datasheets
M58LW064A150NC1 by:

Flash, 4MX16, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86

Part Details for M58LW064A150NC1 by Numonyx Memory Solutions

Overview of M58LW064A150NC1 by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M58LW064A150NC1

M58LW064A150NC1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M58LW064A150NC1 Part Data Attributes

M58LW064A150NC1 Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M58LW064A150NC1 Numonyx Memory Solutions Flash, 4MX16, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP2
Package Description 14 X 20 MM, PLASTIC, TSOP2-86
Pin Count 86
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code R-PDSO-G86
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 86
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10.16 mm

Alternate Parts for M58LW064A150NC1

This table gives cross-reference parts and alternative options found for M58LW064A150NC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW064A150NC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M58LW064A150NC6 Flash, 4MX16, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NC6
M58LW064A150NC6T 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC6T
M58LW064A150NH1 Flash, 4MX16, 150ns, PDSO86, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NH1
M58LW064A150NH6T Flash, 4MX16, 150ns, PDSO86, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NH6T
M58LW064A150NC6 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC6
M58LW064A150NH1T 4MX16 FLASH 3V PROM, 150ns, PDSO86, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NH1T
M58LW064A150NH6T 4MX16 FLASH 3V PROM, 150ns, PDSO86, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NH6T
M58LW064A150NH1T Flash, 4MX16, 150ns, PDSO86, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NH1T
M58LW064A150NC1T 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC1T
Part Number Description Manufacturer Compare
M58LW064A150NC1T 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC1T
M58LW064A150NH6T Flash, 4MX16, 150ns, PDSO86, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NH6T
M58LW064A150NH1T 4MX16 FLASH 3V PROM, 150ns, PDSO86, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NH1T
M58LW064A150NC6T 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC6T
M58LW064A150NC6 Flash, 4MX16, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NC6
MT28S4M16B1LCTG-7EET Flash, 4MX16, 5.4ns, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Micron Technology Inc M58LW064A150NC1 vs MT28S4M16B1LCTG-7EET
M58LW064A150NH6T 4MX16 FLASH 3V PROM, 150ns, PDSO86, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NH6T
MT28S4M16B1LCTG-75ET Flash, 4MX16, 5.4ns, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Micron Technology Inc M58LW064A150NC1 vs MT28S4M16B1LCTG-75ET
M58LW064A150NH1T Flash, 4MX16, 150ns, PDSO86, TSOP2-86 Numonyx Memory Solutions M58LW064A150NC1 vs M58LW064A150NH1T
M58LW064A150NC6 4MX16 FLASH 3V PROM, 150ns, PDSO86, 14 X 20 MM, PLASTIC, TSOP2-86 STMicroelectronics M58LW064A150NC1 vs M58LW064A150NC6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58LW064A150NC1 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58LW064A150NC1 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M58LW064A150NC1 would you like to use for your alert(s)?
  • Please alert me when M58LW064A150NC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58LW064A150NC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58LW064A150NC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58LW064A150NC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58LW064A150NC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58LW064A150NC1 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: