Part Details for M58LT128HB85ZB5E by Numonyx Memory Solutions
Overview of M58LT128HB85ZB5E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LT128HB85ZB5E
M58LT128HB85ZB5E CAD Models
M58LT128HB85ZB5E Part Data Attributes:
|
M58LT128HB85ZB5E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LT128HB85ZB5E
Numonyx Memory Solutions
Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58LT128HB85ZB5E
This table gives cross-reference parts and alternative options found for M58LT128HB85ZB5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LT128HB85ZB5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LR128FB85ZB6 | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128FB85ZB6 |
M58LT128HT85ZB5E | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LT128HT85ZB5E |
M58LR128FT85ZB6 | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128FT85ZB6 |
PH28F128L30B85 | Flash, 8MX16, 85ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Intel Corporation | M58LT128HB85ZB5E vs PH28F128L30B85 |
M58LR128GB85ZB5 | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128GB85ZB5 |
M58LR128GB85ZB5T | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128GB85ZB5T |
M58LR128GT85ZB5T | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128GT85ZB5T |
M58LT128HB85ZB5F | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | M58LT128HB85ZB5E vs M58LT128HB85ZB5F |
M58LR128HT85ZB5F | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128HT85ZB5F |
M58LR128HB85ZB5F | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | STMicroelectronics | M58LT128HB85ZB5E vs M58LR128HB85ZB5F |