Memory
M58CR064C10ZB6T
Description: Flash, 4MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56

Overview of M58CR064C10ZB6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M58CR064C10ZB6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58CR064C10ZB6T by Numonyx Memory Solutions

M58CR064C10ZB6T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
JESD-30 Code
R-PBGA-B56
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6.5 mm
Want to compare parts?
  1. M58CR064C10ZB6T
    Numonyx Memory Solutions
    Flash, 4MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56
    VS

Alternate Parts for M58CR064C10ZB6T

This table gives cross-reference parts and alternative options found for M58CR064C10ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58CR064C10ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58CR064P10ZB6T Flash, 4MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 Numonyx Memory Solutions M58CR064C10ZB6T vs M58CR064P10ZB6T
Part Number Description Manufacturer Compare
M58WR064KT70ZAQ6F Flash, 4MX16, 70ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M58CR064C10ZB6T vs M58WR064KT70ZAQ6F
K8A6515EBC-HE7C0 Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-88 Samsung Semiconductor M58CR064C10ZB6T vs K8A6515EBC-HE7C0
GE28F128W18T90 Flash, 8MX16, 90ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions M58CR064C10ZB6T vs GE28F128W18T90
M58CR064D100ZB6T Flash, 4MX16, 14ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 Numonyx Memory Solutions M58CR064C10ZB6T vs M58CR064D100ZB6T
S29PL064J60BFI150 Flash, 4MX16, 60ns, PBGA56, FBGA-56 Cypress Semiconductor M58CR064C10ZB6T vs S29PL064J60BFI150
K8A6515EBC-SC7E0 Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor M58CR064C10ZB6T vs K8A6515EBC-SC7E0
K8A6415EBC-SE7D0 Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor M58CR064C10ZB6T vs K8A6415EBC-SE7D0
M58WR128FT80ZB6T Flash, 8MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions M58CR064C10ZB6T vs M58WR128FT80ZB6T
K8A6415ETC-DE7C0 Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor M58CR064C10ZB6T vs K8A6415ETC-DE7C0
M58CR064Q90ZB6 Flash, 4MX16, 90ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 Numonyx Memory Solutions M58CR064C10ZB6T vs M58CR064Q90ZB6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58CR064C10ZB6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58CR064C10ZB6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M58CR064C10ZB6T would you like to use for your alert(s)?
  • Please alert me when M58CR064C10ZB6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58CR064C10ZB6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58CR064C10ZB6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58CR064C10ZB6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58CR064C10ZB6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58CR064C10ZB6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: