M58BW32FT4T3T
Description: Flash, 1MX32, 45ns, PQFP80, QFP-80

Overview of M58BW32FT4T3T by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M58BW32FT4T3T by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58BW32FT4T3T by Micron Technology Inc

M58BW32FT4T3T
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
QFP, QFP80,.7X.9,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PQFP-G80
Length
20 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Sectors/Size
4,8,62
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
3.4 mm
Sector Size
4K,2K,16K
Standby Current-Max
0.00015 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. M58BW32FT4T3T
    Micron Technology Inc
    Flash, 1MX32, 45ns, PQFP80, QFP-80
    VS

Alternate Parts for M58BW32FT4T3T

This table gives cross-reference parts and alternative options found for M58BW32FT4T3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW32FT4T3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58BW32FT4T3 Flash, 1MX32, 45ns, PQFP80, QFP-80 Micron Technology Inc M58BW32FT4T3T vs M58BW32FT4T3
Part Number Description Manufacturer Compare
M58BW32FT4T3 Flash, 1MX32, 45ns, PQFP80, QFP-80 Micron Technology Inc M58BW32FT4T3T vs M58BW32FT4T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58BW32FT4T3T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58BW32FT4T3T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M58BW32FT4T3T would you like to use for your alert(s)?
  • Please alert me when M58BW32FT4T3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58BW32FT4T3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58BW32FT4T3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58BW32FT4T3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58BW32FT4T3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58BW32FT4T3T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: