Part Details for M58BW032BT45ZA6T by Numonyx Memory Solutions
Overview of M58BW032BT45ZA6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Part Details for M58BW032BT45ZA6T
M58BW032BT45ZA6T CAD Models
M58BW032BT45ZA6T Part Data Attributes
|
M58BW032BT45ZA6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58BW032BT45ZA6T
Numonyx Memory Solutions
Flash, 1MX32, 45ns, PBGA80, 10 X 8 MM, 1 MM PITCH, LBGA-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 8 MM, 1 MM PITCH, LBGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
JESD-30 Code | R-PBGA-B80 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for M58BW032BT45ZA6T
This table gives cross-reference parts and alternative options found for M58BW032BT45ZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW032BT45ZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW032DT45ZA6T | Flash, 1MX32, 45ns, PBGA80, 10 X 8 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW032BT45ZA6T vs M58BW032DT45ZA6T |
M58BW032DT45ZA3T | Flash, 1MX32, 45ns, PBGA80, 10 X 8 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW032BT45ZA6T vs M58BW032DT45ZA3T |