Part Details for M58BW016DT8T3FT by Micron Technology Inc
Overview of M58BW016DT8T3FT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M58BW016DT8T3FT
M58BW016DT8T3FT CAD Models
M58BW016DT8T3FT Part Data Attributes
|
M58BW016DT8T3FT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M58BW016DT8T3FT
Micron Technology Inc
Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58BW016DT8T3FT
This table gives cross-reference parts and alternative options found for M58BW016DT8T3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DT8T3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW016BTXXT3T | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016BTXXT3T |
M58BW016DTXXT3T | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016DTXXT3T |
M58BW016FT80T3FT | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016FT80T3FT |
M58BW016FT80T3FF | Flash, 512KX32, 80ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016FT80T3FF |
M58BW016DT80T6FT | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016DT80T6FT |
M58BW016DTXXT3 | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016DTXXT3 |
M58BW016BT80T3T | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016BT80T3T |
M58BW016BT80T3F | Flash, 512KX32, 80ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016BT80T3F |
M58BW016DT80T3FF | Flash, 512KX32, 80ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT8T3FT vs M58BW016DT80T3FF |
M58BW016FT8T3FF | Flash, 512KX32, 80ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | Micron Technology Inc | M58BW016DT8T3FT vs M58BW016FT8T3FF |