Part Details for M58BW016DB80ZA3FT by Numonyx Memory Solutions
Overview of M58BW016DB80ZA3FT by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M58BW016DB80ZA3FT
M58BW016DB80ZA3FT CAD Models
M58BW016DB80ZA3FT Part Data Attributes
|
M58BW016DB80ZA3FT
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58BW016DB80ZA3FT
Numonyx Memory Solutions
Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 12 MM, 1 MM PITCH, LBGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58BW016DB80ZA3FT
This table gives cross-reference parts and alternative options found for M58BW016DB80ZA3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DB80ZA3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW016DB80ZA6T | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016DB80ZA6T |
M58BW016BB80ZA6T | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016BB80ZA6T |
M58BW016FB80ZA3FT | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016FB80ZA3FT |
M58BW016DB8ZA3FF | Flash, 512KX32, 80ns, PBGA80, ROHS COMPLIANT, 12 X 10 MM, LBGA-80 | Micron Technology Inc | M58BW016DB80ZA3FT vs M58BW016DB8ZA3FF |
M58BW016BB80ZA3FT | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016BB80ZA3FT |
M58BW016FB8ZA3FF | Flash, 512KX32, 80ns, PBGA80, ROHS COMPLIANT, 12 X 10 MM, LBGA-80 | Micron Technology Inc | M58BW016DB80ZA3FT vs M58BW016FB8ZA3FF |
M58BW016DB80ZA3FF | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016DB80ZA3FF |
M58BW016DB80ZA6FT | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016DB80ZA6FT |
M58BW016BBXXZA3 | Flash, 512KX32, 80ns, PBGA80, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016BBXXZA3 |
M58BW016BB80ZA3F | Flash, 512KX32, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB80ZA3FT vs M58BW016BB80ZA3F |