Part Details for M57786L by Mitsubishi Electric
Overview of M57786L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57786L
M57786L CAD Models
M57786L Part Data Attributes
|
M57786L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57786L
Mitsubishi Electric
Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.65"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.65"H.SPACE | |
Power Supplies | 5,7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.5 |
Alternate Parts for M57786L
This table gives cross-reference parts and alternative options found for M57786L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57786L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M57786M | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 430MHz Min, 470MHz Max, Hybrid, | M57786L vs M57786M |
M67723H | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 276MHz Min, 284MHz Max, Hybrid, | M57786L vs M67723H |
BGY113B | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 430 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | M57786L vs BGY113B |
M57786H | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | M57786L vs M57786H |
M67755L | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 135MHz Min, 150MHz Max, Hybrid, | M57786L vs M67755L |
M57799H | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | M57786L vs M57799H |
M57786L1 | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid, | M57786L vs M57786L1 |