Datasheets
M574999010014020BG by: TE Connectivity

Pressure Sensor

Part Details for M574999010014020BG by TE Connectivity

Overview of M574999010014020BG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for M574999010014020BG

M574999010014020BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M574999010014020BG Part Data Attributes

M574999010014020BG TE Connectivity
Buy Now Datasheet
Compare Parts:
M574999010014020BG TE Connectivity Pressure Sensor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Accuracy-Max (%) 0.25%
Additional Feature SENSOR SEATED HEIGHT ALONG WITH PORT 81.26 MM
Body Height 70.26 mm
Body Length or Diameter 23.97 mm
Housing STAINLESS STEEL
Mounting Feature PANEL MOUNT
Operating Current-Max 5 mA
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Output Range 1-5V
Output Type VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL
Port Type 7/16-20UNF
Pressure Range-Max 290.07 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE
Response Time 2000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 30 V
Supply Voltage-Min 8 V
Surface Mount NO
Termination Type CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M574999010014020BG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M574999010014020BG by TE Connectivity

Select Manufacturer
Which Manufacturer of M574999010014020BG would you like to use for your alert(s)?
  • Please alert me when M574999010014020BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M574999010014020BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M574999010014020BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M574999010014020BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M574999010014020BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M574999010014020BG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: