M5600-01001N-03KPS
TE Connectivity
Description: Sensor/Transducer

Overview of M5600-01001N-03KPS by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M5600-01001N-03KPS by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5600-01001N-03KPS by TE Connectivity

M5600-01001N-03KPS
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
IP 66, IP 67
Body Height
57.56 mm
Housing
POLYCARBONATE/STAINLESS STEEL
Number of Bits
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Interface Type
I2C INTERFACE
Output Type
DIGITAL OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
M10X1.0 ISO 6149-2
Pressure Range-Max
3000 Psi
Pressure Range-Min
Pressure Sensing Mode
SEALED
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Want to compare parts?
  1. M5600-01001N-03KPS
    TE Connectivity
    Sensor/Transducer
    VS

Alternate Parts for M5600-01001N-03KPS

This table gives cross-reference parts and alternative options found for M5600-01001N-03KPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5600-01001N-03KPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5600-01000N-03KPS Sensor/Transducer TE Connectivity M5600-01001N-03KPS vs M5600-01000N-03KPS
Part Number Description Manufacturer Compare
M5600-02001N-03KPS Sensor/Transducer TE Connectivity M5600-01001N-03KPS vs M5600-02001N-03KPS
M5600-01000N-03KPS Sensor/Transducer TE Connectivity M5600-01001N-03KPS vs M5600-01000N-03KPS
M5600-00001N-03KPS Sensor/Transducer TE Connectivity M5600-01001N-03KPS vs M5600-00001N-03KPS
M5600-02000N-03KPS Sensor/Transducer TE Connectivity M5600-01001N-03KPS vs M5600-02000N-03KPS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5600-01001N-03KPS by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5600-01001N-03KPS by TE Connectivity

  • Please alert me when M5600-01001N-03KPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5600-01001N-03KPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5600-01001N-03KPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5600-01001N-03KPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5600-01001N-03KPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5600-01001N-03KPS by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: