Part Details for M55342M12B8Z35SSTD by Vishay Intertechnologies
Overview of M55342M12B8Z35SSTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M12B8Z35SSTD
M55342M12B8Z35SSTD CAD Models
M55342M12B8Z35SSTD Part Data Attributes
|
M55342M12B8Z35SSTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M12B8Z35SSTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8350000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for M55342M12B8Z35SSTD
This table gives cross-reference parts and alternative options found for M55342M12B8Z35SSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M12B8Z35SSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M12B8Z35MUL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35MUL |
M55342M12B8Z35CTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35CTP2 |
M55342M12B8Z35VUL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35VUL |
M55342M12B8Z35PWA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35PWA |
M55342M12B8Z35MS23 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35MS23 |
M55342M12B8Z35VTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35VTP3 |
M55342M12B8Z35STP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35STP2 |
M55342M12B8Z35SWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35SWL2 |
M55342M12B8Z35RWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35RWL3 |
M55342M12B8Z35VUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8350000ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B8Z35SSTD vs M55342M12B8Z35VUL2 |