Part Details for M55342M10B806DCSV by Vishay Intertechnologies
Overview of M55342M10B806DCSV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M10B806DCSV
M55342M10B806DCSV CAD Models
M55342M10B806DCSV Part Data Attributes
|
M55342M10B806DCSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M10B806DCSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342M10B806DCSV
This table gives cross-reference parts and alternative options found for M55342M10B806DCSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M10B806DCSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M10B806DRTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B806DCSV vs M55342M10B806DRTP2 |
M55342M10B806DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DR-TR |
M55342M10B806DCS3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B806DCSV vs M55342M10B806DCS3 |
M55342M10B806DRTN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B806DCSV vs M55342M10B806DRTN |
M55342M10B806DUWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B806DCSV vs M55342M10B806DUWB2 |
M55342M10B806DT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DT-TR |
M55342M10B806DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DS-TR |
M55342M10B806DM-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DM-W |
M55342M10B806DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DM-TR |
M55342M10B806DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B806DCSV vs M55342M10B806DP-TR |