Part Details for M55342M08B7F50RTN2 by Vishay Intertechnologies
Overview of M55342M08B7F50RTN2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M08B7F50RTN2
M55342M08B7F50RTN2 CAD Models
M55342M08B7F50RTN2 Part Data Attributes
|
M55342M08B7F50RTN2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M08B7F50RTN2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342M08B7F50RTN2
This table gives cross-reference parts and alternative options found for M55342M08B7F50RTN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M08B7F50RTN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M08B7F50RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 300 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342M08B7F50RTN2 vs M55342M08B7F50RS2 |
M55342M08B7F50RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 300 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342M08B7F50RTN2 vs M55342M08B7F50RS6 |
M55342M08B7F50RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 300 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342M08B7F50RTN2 vs M55342M08B7F50RWB |
M55342M08B7F50TWBT | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, -300,300ppm/Cel, 2010, | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50TWBT |
M55342M08B7F50RST | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50RST |
M55342M08B7F50RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 300 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342M08B7F50RTN2 vs M55342M08B7F50RS3 |
M55342M08B7F50PSV | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50PSV |
M55342M08B7F50CWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50CWA3 |
M55342M08B7F50RWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50RWL3 |
M55342M08B7F50UUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B7F50RTN2 vs M55342M08B7F50UUL2 |