M55342M08B407BCT0M
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP

Overview of M55342M08B407BCT0M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

CAD Models for M55342M08B407BCT0M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342M08B407BCT0M by Vishay Intertechnologies

M55342M08B407BCT0M
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.8382 mm
Package Length
5.3086 mm
Package Style
SMT
Package Width
2.4892 mm
Packing Method
TR
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
407000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. M55342M08B407BCT0M
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for M55342M08B407BCT0M

This table gives cross-reference parts and alternative options found for M55342M08B407BCT0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M08B407BCT0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342M08B407BVTS Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BVTS
M55342M08B407BVT0 Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BVT0
M55342M08B407BVTPM Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BVTPM
M55342M08B407BRTS RESISTOR, THIN FILM, 0.8 W, 0.1 %, 300 ppm, 407000 ohm, SURFACE MOUNT, 2010, CHIP Vishay Thin Film M55342M08B407BCT0M vs M55342M08B407BRTS
M55342M08B407BVT5M Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BVT5M
M55342M08B407BRT1 RESISTOR, THIN FILM, 0.8 W, 0.1 %, 300 ppm, 407000 ohm, SURFACE MOUNT, 2010, CHIP Vishay Thin Film M55342M08B407BCT0M vs M55342M08B407BRT1
M55342M08B407BUW0 Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BUW0
M55342M08B407BPTP Fixed Resistor, Thin Film, 0.8W, 407000ohm, 150V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies M55342M08B407BCT0M vs M55342M08B407BPTP
M55342M08B407BPWS RESISTOR, THIN FILM, 0.8 W, 0.1 %, 300 ppm, 407000 ohm, SURFACE MOUNT, 2010, CHIP Vishay Thin Film M55342M08B407BCT0M vs M55342M08B407BPWS
M55342M08B407BMT5 RESISTOR, THIN FILM, 0.8 W, 0.1 %, 300 ppm, 407000 ohm, SURFACE MOUNT, 2010, CHIP Vishay Thin Film M55342M08B407BCT0M vs M55342M08B407BMT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342M08B407BCT0M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342M08B407BCT0M by Vishay Intertechnologies

  • Please alert me when M55342M08B407BCT0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342M08B407BCT0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342M08B407BCT0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342M08B407BCT0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342M08B407BCT0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342M08B407BCT0M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: