Part Details for M55342M05B110WCSV2 by Vishay Intertechnologies
Overview of M55342M05B110WCSV2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M05B110WCSV2
M55342M05B110WCSV2 CAD Models
M55342M05B110WCSV2 Part Data Attributes
|
M55342M05B110WCSV2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M05B110WCSV2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 175 V |
Alternate Parts for M55342M05B110WCSV2
This table gives cross-reference parts and alternative options found for M55342M05B110WCSV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M05B110WCSV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M05B110WPUL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WPUL |
M55342M05B110WRST | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WRST |
M55342M05B110WTSUT | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WTSUT |
M55342M05B110WVWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WVWB3 |
M55342M05B110WRWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WRWB3 |
M55342M05B110WCTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WCTP2 |
M55342M05B110WSST3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WSST3 |
M55342M05B110WUSV | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WUSV |
M55342M05B110WCWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WCWA2 |
M55342M05B110WRWBD | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 110ohm, 175V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B110WCSV2 vs M55342M05B110WRWBD |