Part Details for M55342M03U113DC by State of the Art Inc
Overview of M55342M03U113DC by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M03U113DC
M55342M03U113DC CAD Models
M55342M03U113DC Part Data Attributes
|
M55342M03U113DC
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342M03U113DC
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342M03U113DC
This table gives cross-reference parts and alternative options found for M55342M03U113DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M03U113DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M03B113DRS33 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03B113DRS33 |
M55342M03U113DM | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03U113DM |
M55342M03C113DC-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03C113DC-TR |
M55342M03C113DR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03C113DR-TR |
M55342M03W113DM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03W113DM-W |
M55342M03G113DM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03G113DM-W |
M55342M03C113DS-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03C113DS-TR |
M55342M03B113DC | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03B113DC |
M55342M03C113DS-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03C113DS-W |
M55342M03B113DVST2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03U113DC vs M55342M03B113DVST2 |