Part Details for M55342M01B10E0PWPV by Vishay Intertechnologies
Overview of M55342M01B10E0PWPV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M01B10E0PWPV
M55342M01B10E0PWPV CAD Models
M55342M01B10E0PWPV Part Data Attributes
|
M55342M01B10E0PWPV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M01B10E0PWPV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342M01B10E0PWPV
This table gives cross-reference parts and alternative options found for M55342M01B10E0PWPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M01B10E0PWPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M01B10E0SW0V | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0SW0V |
M55342M01B10E0SWPV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0SWPV |
M55342M01B10E0STF | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0STF |
M55342M01B10E0RWSV | RESISTOR, THIN FILM, 0.05 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0502, CHIP, GREEN | Vishay Thin Film | M55342M01B10E0PWPV vs M55342M01B10E0RWSV |
M55342M01B10E0UT0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0UT0 |
M55342M01B10E0MWS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0MWS |
M55342M01B10E0STI | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0STI |
M55342M01B10E0CWSV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0CWSV |
M55342M01B10E0PT0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0PT0 |
M55342M01B10E0UTPV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | M55342M01B10E0PWPV vs M55342M01B10E0UTPV |