Part Details for M55342L12B4G30PUL2 by Vishay Intertechnologies
Overview of M55342L12B4G30PUL2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342L12B4G30PUL2
M55342L12B4G30PUL2 CAD Models
M55342L12B4G30PUL2 Part Data Attributes
|
M55342L12B4G30PUL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342L12B4G30PUL2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342L12B4G30PUL2
This table gives cross-reference parts and alternative options found for M55342L12B4G30PUL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L12B4G30PUL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342L12B4G30STP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30STP2 |
M55342L12B4G30VTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30VTP |
M55342L12B4G30VST2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30VST2 |
M55342L12B4G30UWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30UWL3 |
M55342L12B4G30MS22 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30MS22 |
M55342L12B4G30STN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30STN |
M55342L12B4G30VST3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30VST3 |
M55342L12B4G30RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30RS6 |
M55342L12B4G30RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30RS2 |
M55342L12B4G30MWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342L12B4G30PUL2 vs M55342L12B4G30MWB |