Part Details for M55342L06B1Z72RTN2 by Vishay Intertechnologies
Overview of M55342L06B1Z72RTN2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342L06B1Z72RTN2
M55342L06B1Z72RTN2 CAD Models
M55342L06B1Z72RTN2 Part Data Attributes
|
M55342L06B1Z72RTN2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342L06B1Z72RTN2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1720000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for M55342L06B1Z72RTN2
This table gives cross-reference parts and alternative options found for M55342L06B1Z72RTN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L06B1Z72RTN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342L06B1Z72VS22 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72VS22 |
M55342L06B1Z72MWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72MWL |
M55342L06B1Z72PS33 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72PS33 |
M55342L06B1Z72UUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72UUL2 |
M55342L06B1Z72VWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72VWA3 |
M55342L06B1Z72STP3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72STP3 |
M55342L06B1Z72USV2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72USV2 |
M55342L06B1Z72MWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72MWA |
M55342L06B1Z72USU3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1720000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B1Z72RTN2 vs M55342L06B1Z72USU3 |