Part Details for M55342L05B1B02UWS by Vishay Intertechnologies
Overview of M55342L05B1B02UWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342L05B1B02UWS
M55342L05B1B02UWS CAD Models
M55342L05B1B02UWS Part Data Attributes
|
M55342L05B1B02UWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342L05B1B02UWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 175 V |
Alternate Parts for M55342L05B1B02UWS
This table gives cross-reference parts and alternative options found for M55342L05B1B02UWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L05B1B02UWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342L05B1B02STPM | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02STPM |
M55342L05B1B02PTIM | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02PTIM |
M55342L05B1B02VT0M | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02VT0M |
M55342L05B1B02MT0 | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02MT0 |
M55342L05B1B02PT0M | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02PT0M |
M55342L05B1B02RT1M | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02RT1M |
M55342L05B1B02CT5M | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02CT5M |
M55342L05B1B02VTF | Fixed Resistor, Thin Film, 0.225W, 1020ohm, 175V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342L05B1B02UWS vs M55342L05B1B02VTF |