Part Details for M55342K12W470KT by Mini-Systems Inc (MSI)
Overview of M55342K12W470KT by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K12W470KT
M55342K12W470KT CAD Models
M55342K12W470KT Part Data Attributes
|
M55342K12W470KT
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K12W470KT
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12W470KT
This table gives cross-reference parts and alternative options found for M55342K12W470KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12W470KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12U470KP | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12U470KP |
M55342K12B470KS | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12B470KS |
M55342K12G470KS | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12G470KS |
M55342K12U470KM | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12U470KM |
M55342K12D470KP | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12D470KP |
M55342K12B470KT | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12B470KT |
M55342K12D470KM | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12D470KM |
M55342K12W470KP | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12W470KP |
M55342K12C470KP | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12C470KP |
M55342K12C470KS | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W470KT vs M55342K12C470KS |