Datasheets
M55342K12W470KS by:

Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for M55342K12W470KS by Mini-Systems Inc (MSI)

Overview of M55342K12W470KS by Mini-Systems Inc (MSI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense

Part Details for M55342K12W470KS

M55342K12W470KS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K12W470KS Part Data Attributes

M55342K12W470KS Mini-Systems Inc (MSI)
Buy Now Datasheet
Compare Parts:
M55342K12W470KS Mini-Systems Inc (MSI) Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-SYSTEMS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.33 mm
Package Length 1.524 mm
Package Style SMT
Package Width 0.813 mm
Packing Method Tray
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 470000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 5%
Working Voltage 50 V

Alternate Parts for M55342K12W470KS

This table gives cross-reference parts and alternative options found for M55342K12W470KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12W470KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K12U470KP Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12U470KP
M55342K12B470KS Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12B470KS
M55342K12G470KS Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12G470KS
M55342K12U470KM Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12U470KM
M55342K12W470KT Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12W470KT
M55342K12D470KP Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12D470KP
M55342K12B470KT Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12B470KT
M55342K12D470KM Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12D470KM
M55342K12W470KP Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12W470KP
M55342K12C470KP Fixed Resistor, Metal Glaze/thick Film, 0.07W, 470000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Mini-Systems Inc (MSI) M55342K12W470KS vs M55342K12C470KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K12W470KS by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K12W470KS by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of M55342K12W470KS would you like to use for your alert(s)?
  • Please alert me when M55342K12W470KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K12W470KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K12W470KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K12W470KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K12W470KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K12W470KS by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: