Part Details for M55342K12W120JR by Mini-Systems Inc (MSI)
Overview of M55342K12W120JR by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K12W120JR
M55342K12W120JR CAD Models
M55342K12W120JR Part Data Attributes
|
M55342K12W120JR
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K12W120JR
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12W120JR
This table gives cross-reference parts and alternative options found for M55342K12W120JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12W120JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12W120JT | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12W120JT |
M55342K12B120JS | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12B120JS |
M55342K12U120JS | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12U120JS |
M55342K12B120JC | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12B120JC |
M55342K12B120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12B120JM |
M55342K12G120JR | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12G120JR |
M55342K12G120JS | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12G120JS |
M55342K12W120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12W120JM |
M55342K12G120JP | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12G120JP |
M55342K12U120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12W120JR vs M55342K12U120JM |