Part Details for M55342K12G8D45S by State of the Art Inc
Overview of M55342K12G8D45S by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K12G8D45S
M55342K12G8D45S CAD Models
M55342K12G8D45S Part Data Attributes
|
M55342K12G8D45S
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K12G8D45S
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12G8D45S
This table gives cross-reference parts and alternative options found for M55342K12G8D45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12G8D45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12C8D45M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12C8D45M |
M55342K12G8D45M-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12G8D45M-W |
M55342K12B8D45RS62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12G8D45S vs M55342K12B8D45RS62 |
M55342K12G8D45S-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12G8D45S-W |
M55342K12C8D45C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12C8D45C-TR |
M55342K12B8D45R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12B8D45R |
M55342K12W8D45T-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12W8D45T-W |
M55342K12U8D45T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12U8D45T-TR |
M55342K12B8D45S | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12B8D45S |
M55342K12G8D45C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12G8D45S vs M55342K12G8D45C-TR |