There are no models available for this part yet.
Overview of M55342K12G120JS by Mini-Systems Inc (MSI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
CAD Models for M55342K12G120JS by Mini-Systems Inc (MSI)
Part Data Attributes for M55342K12G120JS by Mini-Systems Inc (MSI)
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.33 mm
|
Package Length
|
1.626 mm
|
Package Style
|
SMT
|
Package Width
|
0.813 mm
|
Packing Method
|
Tray
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K12G120JS
This table gives cross-reference parts and alternative options found for M55342K12G120JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12G120JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12W120JR | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12W120JR |
M55342K12W120JT | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12W120JT |
M55342K12B120JS | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12B120JS |
M55342K12U120JS | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12U120JS |
M55342K12B120JC | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12B120JC |
M55342K12B120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12B120JM |
M55342K12G120JR | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12G120JR |
M55342K12W120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12W120JM |
M55342K12G120JP | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12G120JP |
M55342K12U120JM | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Mini-Systems Inc (MSI) | M55342K12G120JS vs M55342K12U120JM |