Part Details for M55342K12B8D45CST by Vishay Intertechnologies
Overview of M55342K12B8D45CST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K12B8D45CST
M55342K12B8D45CST CAD Models
M55342K12B8D45CST Part Data Attributes
|
M55342K12B8D45CST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B8D45CST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B8D45CST
This table gives cross-reference parts and alternative options found for M55342K12B8D45CST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B8D45CST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12G8D45P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12G8D45P |
M55342K12C8D45M-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12C8D45M-W |
M55342K12B8D45SWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B8D45CST vs M55342K12B8D45SWB |
M55342K12C8D45T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12C8D45T-TR |
M55342K12B8D45SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 8.45 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | M55342K12B8D45CST vs M55342K12B8D45SWB |
M55342K12U8D45R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12U8D45R-TR |
M55342K12G8D45T-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12G8D45T-W |
M55342K12B8D45RWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B8D45CST vs M55342K12B8D45RWB |
M55342K12U8D45C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12U8D45C |
M55342K12B8D45P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B8D45CST vs M55342K12B8D45P |