Part Details for M55342K12B6E81RBSV by Vishay Intertechnologies
Overview of M55342K12B6E81RBSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B6E81RBSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B6E81RBSV
|
Avnet Americas | M55342K 100PPM 0603 6.81K 1% R BS - Bulk (Alt: M55342K12B6E81RBSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3241 / $9.6660 | Buy Now |
Part Details for M55342K12B6E81RBSV
M55342K12B6E81RBSV CAD Models
M55342K12B6E81RBSV Part Data Attributes
|
M55342K12B6E81RBSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B6E81RBSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B6E81RBSV
This table gives cross-reference parts and alternative options found for M55342K12B6E81RBSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B6E81RBSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B6E81RT1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81RT1V |
M55342K12B6E81MTFV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 6810 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81MTFV |
M55342K12B6E81RT3V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 6810 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81RT3V |
M55342K12B6E81RTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 6810 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B6E81RBSV vs M55342K12B6E81RTP |
M55342K12B6E81STP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B6E81RBSV vs M55342K12B6E81STP |
M55342K12B6E81UWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B6E81RBSV vs M55342K12B6E81UWSV |
M55342K12B6E81VTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81VTI |
M55342K12B6E81RBSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 6810 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81RBSV |
M55342K12B6E81MWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81MWSV |
M55342K12B6E81RT1V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 6810 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B6E81RBSV vs M55342K12B6E81RT1V |