Part Details for M55342K11B90E9MUL by Vishay Intertechnologies
Overview of M55342K11B90E9MUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B90E9MUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B90E9MUL
|
Avnet Americas | RES THKFLM 0402 90.9K OHM 0.05W 0.01 100PPM 1% SMD SLDC - Tape and Reel (Alt: M55342K11B90E9MUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1554 | Buy Now |
Part Details for M55342K11B90E9MUL
M55342K11B90E9MUL CAD Models
M55342K11B90E9MUL Part Data Attributes
|
M55342K11B90E9MUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B90E9MUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B90E9MUL
This table gives cross-reference parts and alternative options found for M55342K11B90E9MUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B90E9MUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B90E9MSU | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9MSU |
M55342K11B90E9RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 90900ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B90E9MUL vs M55342K11B90E9RS3 |
M55342K11B90E9SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9SS6 |
M55342K11B90E9RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9RS2 |
M55342K11B90E9RST | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9RST |
M55342K11B90E9VS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9VS2 |
M55342K11B90E9PS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9PS2 |
M55342K11B90E9CS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9CS2 |
M55342K11B90E9MWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9MWL |
M55342K11B90E9SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B90E9MUL vs M55342K11B90E9SWL |