Part Details for M55342K11B7E15PS3 by Vishay Dale
Overview of M55342K11B7E15PS3 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K11B7E15PS3
M55342K11B7E15PS3 CAD Models
M55342K11B7E15PS3 Part Data Attributes
|
M55342K11B7E15PS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K11B7E15PS3
Vishay Dale
RES,SMT,THICK FILM,7.15K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B7E15PS3
This table gives cross-reference parts and alternative options found for M55342K11B7E15PS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B7E15PS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B7E15RS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15RS3 |
M55342K11B7E15SS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 7150 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B7E15PS3 vs M55342K11B7E15SS3 |
M55342K11B7E15RS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B7E15PS3 vs M55342K11B7E15RS3 |
M55342K11B7E15RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B7E15PS3 vs M55342K11B7E15RS2 |
M55342K11B7E15PWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15PWL |
M55342K11B7E15VS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15VS6 |
M55342K11B7E15SWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15SWL |
M55342K11B7E15RS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15RS6 |
M55342K11B7E15PWB | Vishay Dale | Check for Price | RES,SMT,THICK FILM,7.15K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B7E15PS3 vs M55342K11B7E15PWB |
M55342K11B7E15TTNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E15PS3 vs M55342K11B7E15TTNT |