M55342K11B6E65UWB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of M55342K11B6E65UWB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for M55342K11B6E65UWB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K11B6E65UWB by Vishay Intertechnologies

M55342K11B6E65UWB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.33 mm
Package Length
0.99 mm
Package Style
SMT
Package Width
0.51 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
6650 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
30 V
Want to compare parts?
  1. M55342K11B6E65UWB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for M55342K11B6E65UWB

This table gives cross-reference parts and alternative options found for M55342K11B6E65UWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B6E65UWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342K11B6E65TSUT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65TSUT
M55342K11B6E65TWLT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65TWLT
M55342K11B6E65VSU Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65VSU
M55342K11B6E65PS2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65PS2
M55342K11B6E65SUL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65SUL
M55342K11B6E65SS6 RES,SMT,THICK FILM,6.65K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE Vishay Dale M55342K11B6E65UWB vs M55342K11B6E65SS6
M55342K11B6E65RWB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65RWB
M55342K11B6E65MWB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65MWB
M55342K11B6E65RS3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65RS3
M55342K11B6E65VS3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6650ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies M55342K11B6E65UWB vs M55342K11B6E65VS3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K11B6E65UWB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K11B6E65UWB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K11B6E65UWB would you like to use for your alert(s)?
  • Please alert me when M55342K11B6E65UWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K11B6E65UWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K11B6E65UWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K11B6E65UWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K11B6E65UWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K11B6E65UWB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: