Part Details for M55342K11B34E0RWL by Vishay Intertechnologies
Overview of M55342K11B34E0RWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B34E0RWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B34E0RWL
|
Avnet Americas | Res Thick Film 0402 34K Ohm 1% 1/20W ?100ppm/?C Molded SMD Waffle Pack - Waffle Pack (Alt: M55342K11B34E0RWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1433 | Buy Now |
Part Details for M55342K11B34E0RWL
M55342K11B34E0RWL CAD Models
M55342K11B34E0RWL Part Data Attributes
|
M55342K11B34E0RWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B34E0RWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B34E0RWL
This table gives cross-reference parts and alternative options found for M55342K11B34E0RWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B34E0RWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B34E0RWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0RWB |
M55342K11B34E0PWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0PWB |
M55342K11B34E0SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0SWL |
M55342K11B34E0UWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0UWB |
M55342K11B34E0RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0RS6 |
M55342K11B34E0SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 34000 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B34E0RWL vs M55342K11B34E0SWB |
M55342K11B34E0RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0RS3 |
M55342K11B34E0PWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 34000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B34E0RWL vs M55342K11B34E0PWL |
M55342K11B34E0RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B34E0RWL vs M55342K11B34E0RWB |
M55342K11B34E0RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B34E0RWL vs M55342K11B34E0RS2 |