There are no models available for this part yet.
Overview of M55342K11B2E10SUL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B2E10SUL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22P4387
|
Newark | Rcwpm-0402 2.1K 1% K M55342K11B2E10S Rsl |Vishay M55342K11B2E10SUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $3.6800 | Buy Now | |
DISTI #
M55342K11B2E10SUL
|
Avnet Americas | RES THKFLM 0402 2.1K OHM 0.05W 0.01 100PPM 0.001% SMD SLDC - Tape and Reel (Alt: M55342K11B2E10SUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6309 | Buy Now |
CAD Models for M55342K11B2E10SUL by Vishay Intertechnologies
Part Data Attributes for M55342K11B2E10SUL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
2100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B2E10SUL
This table gives cross-reference parts and alternative options found for M55342K11B2E10SUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B2E10SUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B2E10CTN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10CTN |
M55342K11B2E10SS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10SS2 |
M55342K11B2E10MWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10MWB |
M55342K11B2E10CS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10CS3 |
M55342K11B2E10TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10TWLT |
M55342K11B2E10MS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10MS3 |
M55342K11B2E10SWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10SWB |
M55342K11B2E10RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B2E10SUL vs M55342K11B2E10RS6 |
M55342K11B2E10RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B2E10SUL vs M55342K11B2E10RS2 |
M55342K11B2E10RUL | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B2E10SUL vs M55342K11B2E10RUL |