Part Details for M55342K11B22D1PST by Vishay Intertechnologies
Overview of M55342K11B22D1PST by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B22D1PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17Y0050
|
Newark | Rcwpm-0402 22.1 1% K M55342K11B22D1P S76 |Vishay M55342K11B22D1PST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2100 | Buy Now |
DISTI #
M55342K11B22D1PST
|
Avnet Americas | RES THKFLM 0402 22.1 OHM 0.05W 0.01 100PPM 0.1% SMD ESD - Tape and Reel (Alt: M55342K11B22D1PST) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7834 | Buy Now |
Part Details for M55342K11B22D1PST
M55342K11B22D1PST CAD Models
M55342K11B22D1PST Part Data Attributes
|
M55342K11B22D1PST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B22D1PST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B22D1PST
This table gives cross-reference parts and alternative options found for M55342K11B22D1PST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B22D1PST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B22D1RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B22D1PST vs M55342K11B22D1RS2 |
M55342K11B22D1TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B22D1PST vs M55342K11B22D1TWLT |
M55342K11B22D1SS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B22D1PST vs M55342K11B22D1SS3 |
M55342K11B22D1RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B22D1PST vs M55342K11B22D1RWB |
M55342K11B22D1PS2 | RES,SMT,THICK FILM,22.1 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B22D1PST vs M55342K11B22D1PS2 |
M55342K11B22D1RUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B22D1PST vs M55342K11B22D1RUL |
M55342K11B22D1SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B22D1PST vs M55342K11B22D1SWL |
M55342K11B22D1MS6 | RES,SMT,THICK FILM,22.1 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B22D1PST vs M55342K11B22D1MS6 |
M55342K11B22D1MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B22D1PST vs M55342K11B22D1MS6 |
M55342K11B22D1SS2 | RES,SMT,THICK FILM,22.1 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B22D1PST vs M55342K11B22D1SS2 |