Part Details for M55342K11B13E3RSV by Vishay Intertechnologies
Overview of M55342K11B13E3RSV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K11B13E3RSV
M55342K11B13E3RSV CAD Models
M55342K11B13E3RSV Part Data Attributes
|
M55342K11B13E3RSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B13E3RSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B13E3RSV
This table gives cross-reference parts and alternative options found for M55342K11B13E3RSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B13E3RSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B13E3RS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B13E3RSV vs M55342K11B13E3RS3 |
M55342K11B13E3RWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B13E3RSV vs M55342K11B13E3RWB |
M55342K11B13E3MWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B13E3RSV vs M55342K11B13E3MWB |
M55342K11B13E3SS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 13300 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B13E3RSV vs M55342K11B13E3SS3 |
M55342K11B13E3RWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B13E3RSV vs M55342K11B13E3RWB |
M55342K11B13E3PS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,13.3K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B13E3RSV vs M55342K11B13E3PS2 |
M55342K11B13E3RUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | M55342K11B13E3RSV vs M55342K11B13E3RUL |
M55342K11B13E3TWLT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | M55342K11B13E3RSV vs M55342K11B13E3TWLT |
M55342K11B13E3RS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B13E3RSV vs M55342K11B13E3RS6 |
M55342K11B13E3RS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B13E3RSV vs M55342K11B13E3RS6 |