Part Details for M55342K10G4F32C by Mini-Systems Inc (MSI)
Overview of M55342K10G4F32C by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K10G4F32C
M55342K10G4F32C CAD Models
M55342K10G4F32C Part Data Attributes
|
M55342K10G4F32C
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K10G4F32C
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10G4F32C
This table gives cross-reference parts and alternative options found for M55342K10G4F32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10G4F32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10T4F32R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10T4F32R |
M55342K10C4F32C | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10C4F32C |
M55342K10B4F32S | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10B4F32S |
M55342K10B4F32M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10B4F32M |
M55342K10W4F32P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10W4F32P |
M55342K10U4F32C | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10U4F32C |
M55342K10U4F32R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10U4F32R |
M55342K10W4F32T | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10W4F32T |
M55342K10D4F32M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10D4F32M |
M55342K10G4F32M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4320000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10G4F32C vs M55342K10G4F32M |