Part Details for M55342K10C2H20P by Mini-Systems Inc (MSI)
Overview of M55342K10C2H20P by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K10C2H20P
M55342K10C2H20P CAD Models
M55342K10C2H20P Part Data Attributes
|
M55342K10C2H20P
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K10C2H20P
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10C2H20P
This table gives cross-reference parts and alternative options found for M55342K10C2H20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10C2H20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10C2H20M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10C2H20M |
M55342K10G2H20P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10G2H20P |
M55342K10U2H20R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10U2H20R |
M55342K10T2H20P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10T2H20P |
M55342K10D2H20S | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10D2H20S |
M55342K10T2H20R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1010, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10T2H20R |
M55342K10B2H20M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10B2H20M |
M55342K10G2H20R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10G2H20R |
M55342K10C2H20S | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10C2H20S |
M55342K10G2H20C | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, -100,100ppm/Cel, 1110, | Mini-Systems Inc (MSI) | M55342K10C2H20P vs M55342K10G2H20C |