Part Details for M55342K10B60D4RTSV by Vishay Thin Film
Overview of M55342K10B60D4RTSV by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K10B60D4RTSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K10B60D4RTSVTR-ND
|
DigiKey | M55342K 100PPM 1010 60.4 1% R TS Min Qty: 25 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3016 | Buy Now |
Part Details for M55342K10B60D4RTSV
M55342K10B60D4RTSV CAD Models
M55342K10B60D4RTSV Part Data Attributes
|
M55342K10B60D4RTSV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K10B60D4RTSV
Vishay Thin Film
RESISTOR, THIN FILM, 0.5 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 1010, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B60D4RTSV
This table gives cross-reference parts and alternative options found for M55342K10B60D4RTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B60D4RTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B60D4MT0M | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4MT0M |
M55342K10B60D4UT0V | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4UT0V |
M55342K10B60D4VT1M | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4VT1M |
M55342K10B60D4RTSV | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4RTSV |
M55342K10B60D4RTFM | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4RTFM |
M55342K10B60D4RTP | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4RTP |
M55342K10B60D4STS | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4STS |
M55342K10B60D4MT5V | RESISTOR, THIN FILM, 0.5 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 1010, CHIP, GREEN | Vishay Thin Film | M55342K10B60D4RTSV vs M55342K10B60D4MT5V |
M55342K10B60D4PTPM | Fixed Resistor, Thin Film, 0.5W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B60D4RTSV vs M55342K10B60D4PTPM |