Part Details for M55342K10B17E8STF by Vishay Intertechnologies
Overview of M55342K10B17E8STF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K10B17E8STF
M55342K10B17E8STF CAD Models
M55342K10B17E8STF Part Data Attributes
|
M55342K10B17E8STF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K10B17E8STF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B17E8STF
This table gives cross-reference parts and alternative options found for M55342K10B17E8STF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B17E8STF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B17E8VTIM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8VTIM |
M55342K10B17E8ST3V | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8ST3V |
M55342K10B17E8PTP | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8PTP |
M55342K10B17E8VWSM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8VWSM |
M55342K10B17E8SBSM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8SBSM |
M55342K10B17E8UWSV | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8UWSV |
M55342K10B17E8PTP | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 17800 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342K10B17E8STF vs M55342K10B17E8PTP |
M55342K10B17E8RBSM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8RBSM |
M55342K10B17E8VBSM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8VBSM |
M55342K10B17E8ST3M | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B17E8STF vs M55342K10B17E8ST3M |