Part Details for M55342K10B162EMS2 by Vishay Dale
Overview of M55342K10B162EMS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for M55342K10B162EMS2
M55342K10B162EMS2 CAD Models
M55342K10B162EMS2 Part Data Attributes
|
M55342K10B162EMS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K10B162EMS2
Vishay Dale
RES,SMT,THICK FILM,162K OHMS,75WV,1% +/-TOL,-100,100PPM TC,1110 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B162EMS2
This table gives cross-reference parts and alternative options found for M55342K10B162EMS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B162EMS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B162ER-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B162EMS2 vs M55342K10B162ER-TR |
M55342K10B162ECTN3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ECTN3 |
M55342K10B162ESS2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ESS2 |
M55342K10B162ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ERWL |
M55342K10B162ESS6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ESS6 |
M55342K10B162EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B162EMS2 vs M55342K10B162EP-TR |
M55342K10B162EUS3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162EUS3 |
M55342K10B162ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ERS2 |
M55342K10B162ESS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 162000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342K10B162EMS2 vs M55342K10B162ESS3 |
M55342K10B162ESWL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B162EMS2 vs M55342K10B162ESWL |