Part Details for M55342K09B499ERS2 by Vishay Dale
Overview of M55342K09B499ERS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K09B499ERS2
M55342K09B499ERS2 CAD Models
M55342K09B499ERS2 Part Data Attributes
|
M55342K09B499ERS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K09B499ERS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B499ERS2
This table gives cross-reference parts and alternative options found for M55342K09B499ERS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B499ERS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K09B499EMWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499EMWL |
M55342K09B499EMS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,499K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | M55342K09B499ERS2 vs M55342K09B499EMS2 |
M55342K09B499ESS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499ESS6 |
M55342K09B499ESS33 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499ESS33 |
M55342K09B499EMS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499EMS2 |
M55342K09B499EMS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499EMS6 |
M55342K09B499ESS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B499ERS2 vs M55342K09B499ESS2 |
M55342K09B499ESWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499ESWB |
M55342K09B499ERUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B499ERS2 vs M55342K09B499ERUL |
M55342K09B499ERS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B499ERS2 vs M55342K09B499ERS3 |