Part Details for M55342K09B3Y40VST3 by Vishay Intertechnologies
Overview of M55342K09B3Y40VST3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K09B3Y40VST3
M55342K09B3Y40VST3 CAD Models
M55342K09B3Y40VST3 Part Data Attributes
|
M55342K09B3Y40VST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B3Y40VST3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B3Y40VST3
This table gives cross-reference parts and alternative options found for M55342K09B3Y40VST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B3Y40VST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B3Y40RS3D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RS3D |
M55342K09B3Y40RS2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RS2D |
M55342K09B3Y40MWA | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40MWA |
M55342K09B3Y40RWLD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RWLD |
M55342K09B3Y40RWL2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RWL2 |
M55342K09B3Y40RULD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RULD |
M55342K09B3Y40CS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40CS3 |
M55342K09B3Y40SS2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40SS2D |
M55342K09B3Y40PS23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40PS23 |
M55342K09B3Y40RWBD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B3Y40VST3 vs M55342K09B3Y40RWBD |