Part Details for M55342K09B100DUWP by Vishay Intertechnologies
Overview of M55342K09B100DUWP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K09B100DUWP
M55342K09B100DUWP CAD Models
M55342K09B100DUWP Part Data Attributes
|
M55342K09B100DUWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B100DUWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B100DUWP
This table gives cross-reference parts and alternative options found for M55342K09B100DUWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B100DUWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B100DMTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B100DUWP vs M55342K09B100DMTP |
M55342K09B100DRT5V | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342K09B100DUWP vs M55342K09B100DRT5V |
M55342K09B100DSTFV | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DSTFV |
M55342K09B100DST3V | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DST3V |
M55342K09B100DCT3V | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342K09B100DUWP vs M55342K09B100DCT3V |
M55342K09B100DSTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B100DUWP vs M55342K09B100DSTP |
M55342K09B100DUT5 | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DUT5 |
M55342K09B100DRTFV | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DRTFV |
M55342K09B100DCW0M | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DCW0M |
M55342K09B100DSW0V | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DUWP vs M55342K09B100DSW0V |