Part Details for M55342K09B100DPSU by Vishay Intertechnologies
Overview of M55342K09B100DPSU by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B100DPSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B100DPSU
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 2512 Size 100 Ohm 1% 1 W ?100 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K09B100DPSU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2702 | Buy Now |
Part Details for M55342K09B100DPSU
M55342K09B100DPSU CAD Models
M55342K09B100DPSU Part Data Attributes
|
M55342K09B100DPSU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B100DPSU
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B100DPSU
This table gives cross-reference parts and alternative options found for M55342K09B100DPSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B100DPSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B100DMS3 | RES,SMT,THICK FILM,100 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Dale | M55342K09B100DPSU vs M55342K09B100DMS3 |
M55342K09B100DRWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B100DPSU vs M55342K09B100DRWB |
M55342K09B100DPS3 | RES,SMT,THICK FILM,100 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Dale | M55342K09B100DPSU vs M55342K09B100DPS3 |
M55342K09B100DTS6T | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DPSU vs M55342K09B100DTS6T |
M55342K09B100DRTN | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DPSU vs M55342K09B100DRTN |
M55342K09B100DRWA2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DPSU vs M55342K09B100DRWA2 |
M55342K09B100DRS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B100DPSU vs M55342K09B100DRS2 |
M55342K09B100DMWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DPSU vs M55342K09B100DMWB |
M55342K09B100DRUL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B100DPSU vs M55342K09B100DRUL |
M55342K09B100DSS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B100DPSU vs M55342K09B100DSS2 |