Part Details for M55342K08B91J0RWB by Vishay Dale
Overview of M55342K08B91J0RWB by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K08B91J0RWB
M55342K08B91J0RWB CAD Models
M55342K08B91J0RWB Part Data Attributes
|
M55342K08B91J0RWB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K08B91J0RWB
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 5 %, 100 ppm, 91 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B91J0RWB
This table gives cross-reference parts and alternative options found for M55342K08B91J0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B91J0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K08B91J0SWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 5 %, 100 ppm, 91 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M55342K08B91J0RWB vs M55342K08B91J0SWB |
M55342K08B91J0RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 5 %, 100 ppm, 91 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M55342K08B91J0RWB vs M55342K08B91J0RS2 |
M55342K08B91J0SWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0SWL |
M55342K08B91J0RS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0RS3 |
M55342K08B91J0RWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0RWB |
M55342K08B91J0SWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0SWB |
M55342K08B91J0SS32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0SS32 |
M55342K08B91J0PWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0PWB |
M55342K08B91J0CUL2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0CUL2 |
M55342K08B91J0CWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B91J0RWB vs M55342K08B91J0CWL |