Part Details for M55342K08B147DCUL by Vishay Intertechnologies
Overview of M55342K08B147DCUL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K08B147DCUL
M55342K08B147DCUL CAD Models
M55342K08B147DCUL Part Data Attributes
|
M55342K08B147DCUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B147DCUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B147DCUL
This table gives cross-reference parts and alternative options found for M55342K08B147DCUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B147DCUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B147DMS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 147 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B147DCUL vs M55342K08B147DMS3 |
M55342K08B147DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DRS2 |
M55342K08B147DRS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 147 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B147DCUL vs M55342K08B147DRS6 |
M55342K08B147DRS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 147 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B147DCUL vs M55342K08B147DRS3 |
M55342K08B147DCS22 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DCS22 |
M55342K08B147DRWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 147 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B147DCUL vs M55342K08B147DRWB |
M55342K08B147DRWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DRWB2 |
M55342K08B147DTS6T | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DTS6T |
M55342K08B147DRTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DRTP2 |
M55342K08B147DRUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B147DCUL vs M55342K08B147DRUL |