Datasheets
M55342K06U3F74T-TR by: State of the Art Inc

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP

Part Details for M55342K06U3F74T-TR by State of the Art Inc

Overview of M55342K06U3F74T-TR by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for M55342K06U3F74T-TR

M55342K06U3F74T-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K06U3F74T-TR Part Data Attributes

M55342K06U3F74T-TR State of the Art Inc
Buy Now Datasheet
Compare Parts:
M55342K06U3F74T-TR State of the Art Inc Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.46 mm
Package Length 1.91 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.22 mm
Packing Method TR
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 3740000 Ω
Resistor Type FIXED RESISTOR
Size Code 0705
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Platinum/Gold (Pt/Au)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for M55342K06U3F74T-TR

This table gives cross-reference parts and alternative options found for M55342K06U3F74T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06U3F74T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K06G3F74S-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06G3F74S-TR
M55342K06W3F74M-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06W3F74M-TR
M55342K06B3F74UWL2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06U3F74T-TR vs M55342K06B3F74UWL2
M55342K06B3F74RUL2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06U3F74T-TR vs M55342K06B3F74RUL2
S0705CPC3744F10-TR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT State of the Art Inc M55342K06U3F74T-TR vs S0705CPC3744F10-TR
M55342K06W3F74R-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06W3F74R-TR
M55342K06C3F74R-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06C3F74R-W
M55342K06G3F74S-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06G3F74S-W
M55342K06U3F74P-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs M55342K06U3F74P-TR
S0705CPX3744F10-TR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06U3F74T-TR vs S0705CPX3744F10-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06U3F74T-TR by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06U3F74T-TR by State of the Art Inc

Select Manufacturer
Which Manufacturer of M55342K06U3F74T-TR would you like to use for your alert(s)?
  • Please alert me when M55342K06U3F74T-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06U3F74T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06U3F74T-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06U3F74T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06U3F74T-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06U3F74T-TR by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: