Part Details for M55342K06B3E48RSV3 by Vishay Intertechnologies
Overview of M55342K06B3E48RSV3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B3E48RSV3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B3E48RSV3
|
Avnet Americas | Resistor Chip Thick Film 0805 3.48kOhm ?1% 3/20W ?100ppm/?C - Tape and Reel (Alt: M55342K06B3E48RSV3) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7162 / $0.9273 | Buy Now |
Part Details for M55342K06B3E48RSV3
M55342K06B3E48RSV3 CAD Models
M55342K06B3E48RSV3 Part Data Attributes
|
M55342K06B3E48RSV3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B3E48RSV3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B3E48RSV3
This table gives cross-reference parts and alternative options found for M55342K06B3E48RSV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B3E48RSV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B3E48RS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 3480 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | M55342K06B3E48RSV3 vs M55342K06B3E48RS6 |
M55342K06W3E48T-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06W3E48T-W |
M55342K06U3E48R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06U3E48R-W |
M55342K06U3E48S-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06U3E48S-W |
M55342K06B3E48PWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 3480 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | M55342K06B3E48RSV3 vs M55342K06B3E48PWB |
M55342K06W3E48C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06W3E48C-W |
S0705CPZ3481F10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | M55342K06B3E48RSV3 vs S0705CPZ3481F10 |
M55342K06C3E48S-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06C3E48S-W |
M55342K06U3E48T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B3E48RSV3 vs M55342K06U3E48T-TR |
M55342K06B3E48SS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,3.48K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | M55342K06B3E48RSV3 vs M55342K06B3E48SS2 |