Part Details for M55342K06B39D2RTN by Vishay Intertechnologies
Overview of M55342K06B39D2RTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B39D2RTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B39D2RTN
|
Avnet Americas | RES THKFLM 0705 39.2 OHM 0.15W 0.01 100PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342K06B39D2RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 | Buy Now |
Part Details for M55342K06B39D2RTN
M55342K06B39D2RTN CAD Models
M55342K06B39D2RTN Part Data Attributes
|
M55342K06B39D2RTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B39D2RTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B39D2RTN
This table gives cross-reference parts and alternative options found for M55342K06B39D2RTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B39D2RTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B39D2CWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B39D2RTN vs M55342K06B39D2CWB |
M55342K06C39D2M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39D2RTN vs M55342K06C39D2M-W |
M55342K06B39D2RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 39.2 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B39D2RTN vs M55342K06B39D2RS3 |
M55342K06B39D2VS63 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B39D2RTN vs M55342K06B39D2VS63 |
M55342K06B39D2RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B39D2RTN vs M55342K06B39D2RS6 |
M55342K06B39D2UST3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B39D2RTN vs M55342K06B39D2UST3 |
M55342K06G39D2S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39D2RTN vs M55342K06G39D2S-W |
M55342K06U39D2T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39D2RTN vs M55342K06U39D2T-TR |
M55342K06B39D2RTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B39D2RTN vs M55342K06B39D2RTP3 |
M55342K06U39D2M-W | RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 39.2ohm, SURFACE MOUNT, 0705, CHIP | State of the Art Inc | M55342K06B39D2RTN vs M55342K06U39D2M-W |