Part Details for M55342K06B330HRT5 by Vishay Thin Film
Overview of M55342K06B330HRT5 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B330HRT5
M55342K06B330HRT5 CAD Models
M55342K06B330HRT5 Part Data Attributes
|
M55342K06B330HRT5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K06B330HRT5
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 2 %, 50 ppm, 330000 ohm, SURFACE MOUNT, 0705, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0705 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B330HRT5
This table gives cross-reference parts and alternative options found for M55342K06B330HRT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B330HRT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B330HCWSV | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HCWSV |
M55342K06B330HUT5 | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HUT5 |
M55342K06B330HSTPM | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HSTPM |
M55342K06B330HVWIV | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HVWIV |
M55342K06B330HMBS | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HMBS |
M55342K06B330HRW0V | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HRW0V |
M55342K06B330HUT3 | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HUT3 |
M55342K06B330HRWSV | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 330000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B330HRT5 vs M55342K06B330HRWSV |
M55342K06B330HMW0M | Fixed Resistor, Thin Film, 0.15W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B330HRT5 vs M55342K06B330HMW0M |